Christmas Opening Hours and Delivery Dates here

Lumberg 0307 06 6 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

Order Code:

54-5513

Brand: Lumberg MPN: 0307 06 EAN-13: 2050000774102
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 available to back orderBack-order availability date - 15/01/2026


  • IP68
  • Colour: Silver
  • Connection: Soldering
  • Connector type: Socket, vertical
  • Connector type: DIN connector
  • Contact material: Gold plated
  • Manufacturer part No.: 0307 06
  • Nominal current: 5 A
  • Nominal voltage: 250 Vac
  • Number of pins: 6
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw caps, rear mounting
  • Temperature range: -40 to +85°C
Gender Socket
Mounting Panel
Number of Ways 6
Type DIN socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot