Christmas Opening Hours and Delivery Dates here
Lumberg 0304 07-1 7 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

Lumberg 0304 07-1 7 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount

Order Code:

54-5497

Brand: Lumberg MPN: 0304 07-1

Discontinued



  • IP68
  • Colour: Silver
  • Connection: Soldering
  • Connection cross section: 0.75mm²
  • Connector type: Socket, vertical
  • Connector type: DIN connector
  • Contact material: Gold plated
  • Manufacturer part No.: 0304 07-1
  • Nominal current: 5 A
  • Nominal voltage: 60 Vac
  • Number of pins: 7
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw cap, Front mounting
  • Temperature range: -40 to +85°C
Gender Socket
Mounting Panel
Number of Ways 7
Type DIN socket

Trustpilot