Christmas Opening Hours and Delivery Dates here

LogIT D106000 LogIT LED Ammeter Single

Order Code:

88-2665

Brand: LogIT MPN: D106000

Discontinued


These compact and tough bench ammeters (current meters) have clear and bright red coloured displays on the front of the unit and horizontal 4mm input sockets on the rear, allowing convenient use on a workbench. This arrangement allows the position of the meter within a circuit to be easily seen, with the connecting wires laying flat.

Matching Voltmeters are available separately with a green coloured display to easily distinguish between the two types of meter.


  • Ammeter range: 0 to 10 Amps (2 decimal places)
  • Accuracy: ± 1.5%
  • Large bright RED LED display
  • Display size 32 x 19mm
  • 4mm input sockets mounted horizontally on rear panel
  • Colour-coded 4mm input sockets mounted horizontally to allow cables to lay flat
  • Tough ABS case
  • Unit size 130 x 90mm
  • Rear height 40mm, front height 15mm allowing perfect student viewing angle
  • Powered by 2x AA batteries (included)
  • SmartPower – manages internal batteries to extend life and performance
  • Designed and manufactured in the UK
  • Sold singly
Type Ammeter

Trustpilot