Christmas Opening Hours and Delivery Dates here

LogiLink PA0301 Travel Adapter, Multi-Plug, USB Fast Charging, Worldwide Use

Order Code:

09-7631

Brand: LogiLink MPN: PA0301 EAN-13: 4052792069709

Discontinued


The LogiLink PA0301 Travel Adapter is a compact and versatile mains adapter essential for international travel. It accommodates multiple plug formats, ensuring compatibility with electrical outlets around the world. Ideal for globetrotters, this travel power adapter ensures you can charge devices conveniently abroad.
Type Travel adapter
Mains Plug Type A
Dimensions (L x W x H) 38 x 32 x 54 mm
Height 54mm
Length 38mm
USB port Yes
Width 32mm

Trustpilot