Christmas Opening Hours and Delivery Dates here

LOCTITE 267328 660 Quickmetal Large Gap Fill Retaining Compound 50ml

Order Code:

63-1081

Brand: LOCTITE MPN: 267328 EAN-13: 3255460146868
  • Country of Origin: Ireland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £50.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

LOCTITE 660 is designed for the bonding of cylindrical fitting parts, particularly where bond gaps occur such as with worn parts like seats, keys, splines, bearings or tapers, avoiding remachining. LOCTITE 660 cures when confined, in the absence of air, between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. It exhibits excellent gap cure characteristics and is also suitable for retaining shims.


  • Ideal for repairing worn parts without remachining
  • Enables re-use of worn bearing seats, keys, splines or tapers
  • Suitable for retaining shims
  • Colour: Silver
  • Max. gap size: 0.5mm
  • Service temperature range: -55 to +150°C
  • P1 NSF Reg. No: 123704
  • Supplied in a 50ml applicator
  • LOCTITE type 660
Type Retainer
Colour Silver
Dispensing Method Bottle
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot