Christmas Opening Hours and Delivery Dates here
Litech Power BH02 Battery Tray 2x18650 for Optimal Cell Mounting

Image Representative of Range

Litech Power BH02 Battery Tray 2x18650 for Optimal Cell Mounting

Order Code:

09-7567

Brand: Litech Power MPN: BH02 EAN-13: 2050006400500
Qty Unit Price (Inc VAT)
10+ £0.760
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 available to back orderBack-order availability date - 10/01/2026

The Litech Power BH02 Battery tray is designed to securely hold two 18650 batteries. With dimensions of 40.5 x 20.25 x 8.85 mm, it serves as a compact battery holder suitable for various rechargeable battery applications. Ideal for use in electronic devices, it is part of the high-quality battery accessories line from Litech Power.
Type Battery tray
Battery Size 18650
Number of Cells 2
Dim (L x W x H) 40.5 x 20.25 x 8.85 mm
Factory colour Black
Height 8.85mm
Length 40.5mm
Material (details) ABS plastic.
Width 20.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot