Christmas Opening Hours and Delivery Dates here
Linear Tech LT1084IT#PBF LDO Regulator TO-220 3 Pin

Linear Tech LT1084IT#PBF LDO Regulator TO-220 3 Pin

Order Code:

60-1882

Brand: Linear Technology MPN: LT1084IT#PBF

Discontinued


The LT1083 series of positive adjustable regulators are designed to provide 7.5A, 5A and 3A with higher efficiency than currently available devices. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at a maximum of 1.5V at maximum output current, decreasing at lower load currents. On-chip trimming adjusts the reference voltage to 1%. Current limit is also trimmed, minimizing the stress on both the regulator and power source circuitry under overload conditions. The LT1083/LT1084/LT1085 devices are pin compatible with older 3-terminal regulators. A 10μF output capacitor is required on these new devices. However, this is included in most regulator designs. Unlike PNP regulators, where up to 10% of the output current is wasted as quiescent current, the LT1083 quiescent current flows into the load, increasing efficiency.
  • Category LDO regulator
  • Case style: TO-220
  • Dropout voltage vdo: 1.3V
  • Input voltage max: 30V
  • Input voltage min: 2.6V
  • No. Of pins: 3
  • Operating temperature: -40 to +85°C
  • Output current: 5A
  • Output voltage max: 28.5V
  • Output voltage min: 1.25V
  • For full details please refer to data sheet

You may also like


Trustpilot