Linear LTC2955CTS8-2#TRMPBF Push Button On/Off Controller Auto Turn-On SOT-8

Linear LTC2955CTS8-2#TRMPBF Push Button On/Off Controller Auto Turn-On SOT-8

Order Code:

59-9971

Brand: Linear Technology MPN: LTC2955CTS8-2#TRMPBF

Discontinued


The Linear Technology LTC2955 is a micropower, pushbutton on/off controller that manages system power by generating a clean enable output from the supply monitor input and the debounced pushbutton input. It features an interrupt output that notifies the system of a pushbutton or low supply event. When the system is ready, it may use the power kill input to shut off power. If the pushbutton remains pressed for more than the configurable turn-off duration, the system power is forced off. The supply input covers a wide range from 1.5V to 36V. The robust pushbutton input handles wide voltage swings of ±36V and ESD strikes to ±25kV (human body model) without latchup or damage. A low 1.2μA supply current maximizes battery run time. Separate versions are available for positive or negative enable polarities.


  • Category Digital IC
  • Low Leakage EN Output (LTC2955-1) Allows DC/DC Converter Control
  • High Voltage EN Output (LTC2955-2) drives external P-Channel MOSFET
  • Case style: SOT
  • Delay time: 200µs
  • No. Of pins: 8
  • No. Of supervisors / monitors: 1
  • Operating temperature: 0 to 70°C
  • Reset type: active-high, active-low
  • Supply voltage max: 36V
  • Supply voltage min: 1.6V
  • Threshold voltage: 800mV

You may also like


Trustpilot