Linear LT1431 Programmable Voltage Reference 2.5 to 36V TO-92-

Linear LT1431 Programmable Voltage Reference 2.5 to 36V TO-92-

Order Code:

59-5118

Brand: Linear Technology MPN: LT 1431

Discontinued


The Linear Technology LT1431 is an adjustable shunt voltage regulator with 100mA sink capability, 0.4% initial reference voltage tolerance and 0.3% typical temperature stability. On-chip divider resistors allow the LT1431 to be configured as a 5V shunt regulator, with 1% initial voltage tolerance and requiring no additional external components. By adding two external resistors, the output voltage may be set to any value between 2.5V and 36V. The nominal internal current limit of 100mA may be decreased by including one external resistor. A simplified 3-pin version, the LT1431CZ/LT1431IZ, is available for applications as an adjustable reference and is pin compatible with the TL431.


  • Guaranteed 0.4% initial voltage tolerance
  • 0.1Ω typical dynamic output impedance
  • Fast turn-on
  • Sink current capability, 1mA to 100mA
  • Low reference pin current
  • Available in J8, N8, S8 or 3-Lead TO-92 Z packages

You may also like


Trustpilot