Linear LM329BZ#PBF Precision Voltage Reference 6.9V TO-92-3

Linear LM329BZ#PBF Precision Voltage Reference 6.9V TO-92-3

Order Code:

60-0115

Brand: Linear Technology MPN: LM329BZ#PBF

Discontinued


The Linear Technology LM329 temperature compensated 6.9 Volt zener references provide excellent stability over time and temperature, very low dynamic impedance and a wide operating current range. The device achieves low dynamic impedance by incorporating a high gain shunt regulator around the zener. The excellent noise performance of the device is achieved by using a "buried zener" design which eliminates surface noise phenomenon associated with ordinary zeners.

To serve a wide variety of applications, the LM329 is available in several temperature coefficient grades and two package styles.


  • Category voltage reference
  • Case style: TO-92
  • Input voltage max:
  • Input voltage min:
  • No. Of pins: 3
  • Packaging: each
  • Reference type: shunt
  • Reference voltage tolerance:
  • Reference voltage: 6.9V
  • Temperature coefficient: 15ppm/°C

You may also like


Trustpilot