Christmas Opening Hours and Delivery Dates here

Lindstrom 7893 Supreme Short Snipe Nose Smooth Jaw Pliers 120mm

Order Code:

96-5040

Brand: Lindstrom MPN: 7893 EAN-13: 7314150052769
Qty Was Unit Price (Ex VAT)
1+ £54.99 £54.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Lindstrom 7893 Supreme Snipe Nose Pliers are produced from high performance tool steel. These snipe nose holding pliers have a screw joint that minimises friction and maximises alignment of cutting edges. The handles have a return spring and are sleeved.

The smooth jaws minimise the risk of damage and scratching surfaces.

Length (A): 120mm (4.72 in).
Jaw length (B): 20mm (0.79 in).
Head width (C): 9mm (0.35 in).
Head depth (D): 6mm (0.24 in).
Tip width (E): 1.2mm (0.05 in).
Tip depth (F): 0.8mm (0.03 in).


Type Plier

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot