Christmas Opening Hours and Delivery Dates here

Lindstrom 7291 Supreme Oblique Cutting Flush Cut Double Angled Head Nipper 108mm

Order Code:

96-5039

Brand: Lindstrom MPN: 7291 EAN-13: 7314150052554
Qty Was Unit Price (Ex VAT)
1+ £75.99 £75.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Lindstrom Supreme Oblique Cutting Nipper produced from high performance tool steel. It has a screw joint that minimises friction and alignment of cutting edges.

The edges are precision induction hardened to 58-60 HRC. The handles with return spring and sleeved.

Length (A): 108mm (4.25 in).
Blade length (B): 8mm (0.31 in).
Head width (C): 10.5mm (0.41 in).
Head depth (G): 15mm (0.59 in).
Cutting capacity: 0.35-1.25mm.

Head type: Double angled.
Cutting edge: Flush.

Angled heads, also known as oblique style, are set at an angle to the main body of the cutter. This means that the cutter can reach between parts and areas which are difficult to access.

The Flush Bevel cut is designed to meet the requirements of the electronic assembly industry. Leads are ‘pinched’, allowing less altitude and a smaller overall surface area – more than Micro-bevel cuts. The cutters have fine cutting edges that leave a narrow and short taper and small exposed area. They can be used to meet tight specifications for a flush result to a board, component or part.


Type Diagonal cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot