Lincoln Binns PIBB1 Pi-Box Pro for Raspberry Pi in Black with Access to SD Card

Order Code:

30-0512

Brand: Lincoln Binns MPN: PIBB1

Discontinued


The Raspberry Pi is used in its millions worldwide in a range of applications, but having connectors on multiple sides can often make it problematic for industrial processes. The Pi-Box Pro from Lincoln Binns provides the solution.

This Pi-Box Pro includes extender boards which plug into the Pi to align HDMI and Micro USB sockets at one end. The Pi-Box Pro can then be mounted to virtually any surface, using accessories including lugs, brackets and DIN rail clips, to make the Pi itself easily accessible.

This version also has a slot which enables access for an SD card.


Pi-Box Pro is supplied with:

  • Extender board
  • Carrier plate
  • E-case B extrusion
  • Aluminium end plate
  • Acrylic end plate (for WiFi & Bluetooth)
  • Screws and fixings
  • Colour: Black
  • Size: 108 x 85 x 30mm
  • Weight: 206g
  • Manufacturer's part PIBB1

Please note: Raspberry Pi not included.
Not suitable for Raspberry Pi 4.



Material Aluminium
Colour Black
Enclosure Height 30mm
Enclosure Length 108mm
Enclosure Width 85mm
Type DIN Mount Enclosures Raspberry Pi

Trustpilot