Lighthouse E65 Elite Xplorer 10W LED Super Bright Torch 400 lumens - 2 x D Cell

Order Code:

96-5019

Brand: Lighthouse MPN: E65 EAN-13: 5023969306117

Discontinued


The Lighthouse Elite Xplorer 10W LED Torch has designed to the highest specification using the best materials to produce torches that are solid, durable, reliable and intended for rugged outdoor activities. Each torch provides a long lasting and powerful source of light and is ideal for use in both professional and leisure activities.

This compact torch has a digitally regulated CREE 10W high-performance LED with a lifespan of 100,000 hours. The torch has five different output options available including 100, 50, and 25 percent illumination, Strobe or SOS function.

The torch has an anti-roll, slip-resistant body design manufactured from durable aircraft-grade aluminium, with a hard-anodised anti-abrasive finish. It is fitted with a PMMA (acrylic) ultra-clear lens. Positive switch with momentary-on function and mode selection system.

Supplied with: 2 x Lighthouse D alkaline batteries, 1 x Wrist Strap, 1 x Belt Loop, 1 x Spare O-ring, 1 x Button Cover and 1 x Storage Pouch

Specification

Output: 100/200/400 lumens
Run Time: 2/4/8/16 hours
Beam Distance: 300m
Power: 2 x D alkaline batteries (supplied)
Waterproof Grade: IP54
Dimensions: 260 x 56/43mm
Weight: 405g (excluding battery)


Type Torch

Trustpilot