Lightcraft LC8079 Rectangular Long Reach Magnifier Lamp 28W

Order Code:

86-3946

Brand: Lightcraft MPN: LC8079EUK EAN-13: 5060252021142
  • Country of Origin: China
  • View All

Discontinued


This magnifier lamp from Lightcraft has been designed to help perform detailed tasks, courtesy of the shadow-free, cool light. It is manufactured with a 28W fluorescent energy saving tube, a wide glass lens and long reach arm/sturdy joints for complete flexibility and positioning.


  • Electronic ballast – more energy efficient
  • 1 x 28W circular energy saving tube
  • Low heat emission
  • Quality 190 x 160mm (7.5 x 6.2in) lens, 3 dioptre (1.75x mag.)
  • Inbuilt sun protector cap
  • Includes table clamp with cone for extra stability
  • Cable length: 1.5m
  • Manufacturer's part LC8079
Type Magnifying lamp
Power 28W
Lamp Type Fluorescent
Nominal Voltage 230V

You may also like


Trustpilot