Christmas Opening Hours and Delivery Dates here

Lightcraft LC8060LED LED Magnifier Lamp (90 LEDs; 8W)

Order Code:

86-3944

Brand: Lightcraft MPN: LC8060LED/EUK EAN-13: 5060252020329
  • Country of Origin:
  • View All

Discontinued


This LED magnifier lamp from Lightcraft has been designed to help perform detailed tasks, courtesy of the shadow-free, cool light. It is manufactured with energy efficient LED bulbs that never need replacing, a glass lens and long reach arms/sturdy joints for complete flexibility and positioning.


  • 90 white LED bulbs, only 8W in total
  • Quality 125mm (5in) removable lens
  • 3 dioptre (1.75x magnification)
  • Built-in handle and sun protector cap
  • Includes table clamp with up to 65mm clamping capacity
  • Manufacturer's part LC8060LED

Can easily be replaced with 5 dioptre (2.25x mag.) lens LC8060/L (not included).
Type Magnifying lamp
Power 8W
Lamp Type LED
Nominal Voltage 230V

You may also like


Trustpilot