Easter Opening Hours and Delivery Dates here
Lifeline Battery 12v 210Ah Gpl - 4dl

Lifeline Battery 12v 210Ah Gpl - 4dl

Order Code:

18-9063

Brand: Lifeline MPN: K770 - K657

Discontinued


The Lifeline GPL range of batteries are high performance, Mil-Spec and AGM deep cycle. Due to the lifeline battery's quality construction, they have an industry leading 2% per month self discharge rate at 77¡F (25¡C), compared to 10%+ for conventional batteries. The AGM technology allows for a completely sealed maintenance-free battery with no sulphuric acid leaks, no acid clean up, and more power in the same space when compared to conventional batteries.
  • These Lifeline batteries are a direct replacement for any group lead-acid, GEL, or AGM batteries
  • Warranty is for 5 years (First 12 months free replacement, next 48 months prorated)
  • Ideal for deep cycle, marine and RV applications
  • Available in 33, 57, 80, 100, 105, 210 and 255Ah options
  • Available 6V 220Ah

Trustpilot