LiDAR 360° 2D Laser Scanner 6m Range 5.5Hz

MPN
RPLIDAR
Brand
Robopeak
Order Code
75-0610

Discontinued


The RPLIDAR is a 2D laser scanner that can perform a 360° scan within a 6m range. The acquired 2D point cloud data can then be used for many applications in mapping, localisation and object/environment modelling. The scanner carries out measurements by triangulation and works well in any indoor environment and outdoor environments without sunlight.

The scanning frequency of the unit is typically 5.5Hz and typical sample frequency is ≥2000Hz. In addition, a speed detection and adaptive system automatically adjusts the frequency of the laser scan according to motor speed. The data output from the unit includes distance, heading, measurement quality and new scan start flag.

Typical applications include: general robot navigation and localisation (e.g. cleaning robot), smart toy obstacle avoidance, environment scanning and 3D re-modelling and SLAM (General Simultaneous Localisation and Mapping).

To make it easier to get started with this scanner, downloads of GitHub repositories, 3D models, Arduino support, applications notes, SDK and documents, release notes, etc. can be downloaded here.


  • Communication via UART/USB
  • SLAM Ready
  • Measurement range 6m
  • 360° Scan
  • User Configurable Scan Rate
  • Plug and Play
  • Dimensions 98.5 x 70 x 60mm
Type RPLIDAR 360° 2D laser scanner
Communication via UART/USB
Dimension 98.5 x 70 x 60mm
Dimensions 98.5 x 70 x 60mm
Measurement range 6m

Trustpilot