Liberon 126150 Superior Protection 8 Year Woodstain Light Oak Satin 2.5 litre

Order Code:

68-6200

Brand: Liberon MPN: 126150 EAN-13: 3282391062479

Discontinued


Liberon Superior Protection Woodstain is specially designed to protect and decorate vertical outdoor woods exposed to bad weather conditions and UV. Its quick-drying microporous formulation allows the wood to breathe. Comes with an 8-year guarantee.

Coverage: 30m² per 2.5 litres.
Location: Exterior.
Dry Time: 12 hours.
Application: Brush, Roller or Spray Gun.
Tool Cleaning: Water.


Type Stains & Dyes

Trustpilot