Easter Opening Hours and Delivery Dates here

Lian Li O11DXL-W O11 Dynamic XL Midi tower PC casing White Window Dust filter

Order Code:

16-7275

Brand: Lian Li MPN: O11DXL-W EAN-13: 4718466009050
Qty Unit Price (Inc VAT)
1+ £347.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/04/2026

Lian Li O11DXL-W, also known by the manufacturer's part numbers 00840353009721 and 04718466009050, is a meticulously crafted PC enclosure designed for compatibility with large motherboards, catering to demanding computing needs. This PC case, classified as a desktop housing solution, features a robust mid-tower form factor, offering expansive interior spaces to accommodate significant components while maintaining efficient airflow dynamics. The construction includes a sleek white exterior and a windowed side panel, allowing for visual inspection and aesthetic customisation of the internal setups. Engineered with integrated dust filters, the case ensures system longevity by minimising particulate infiltration, a critical consideration in high-performance computing and gaming environments. Its suitability for applications such as advanced gaming systems, high-efficiency workstations, and server-grade performance setups makes it a versatile choice for technically demanding build configurations.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 6
8.9 cm (3.5") internal Slots 4
Case Type Midi tower
Colour White
Depth 471mm
Dimensions (W x H x D) 285 x 513 x 471 mm
Height 513mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 4
Weight 10.1kg
Width 285mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot