Christmas Opening Hours and Delivery Dates here

Leoch LP12-38 Sealed Lead Acid Battery SLA 12V 38Ah

Order Code:

18-0868

Brand: Leoch MPN: LP12-38

Discontinued


This is the Leoch LP12-38 replacement battery. The LP12-38 battery has a power rating of 12V, 38.0Ah. and meets or exceeds the original manufacturer specifications and ensures your satisfaction regarding quality, durability, performance and life expectancy.

Applications include: All purpose, Uninterruptible Power Supply (UPS), Electric Power System (EPS), emergency backup power supply, emergency light, railway signalling, alarm and security system, electronic apparatus and equipment, communication power supply, DC power supply and auto control systems. The datasheet will give you the full technical details.

If you need help or any additional information about the Leoch Battery LP12-38, please do not hesitate to contact one of our customer service representatives or our technical team.


For the battery terminal options, please click on this link


  • Uses oxygen recombination technology that is maintenance free
  • PbCaSn alloy for plate grids: less gassing, less self-discharging
  • High quality AGM separator: extends the cycle life and prevents micro short circuit
  • Manufactured from ABS material: increases the strength of battery container
  • High purity raw material: ensures low self discharge rate
  • Silver-coated copper terminals (T1 terminal), brass insert terminals and lead terminals improve the electric conductivity
  • Approvals ISO 14001, ISO/TS 16949, ISO 9001:2000, VDS, IEC International Electro technical, CE, Russian PCT Certificate, TLC Certification, FCC

Trustpilot