Leoch AGM-34-EV Deep Cycle Sealed Lead Acid Battery SLA 12V 33Ah

Order Code:

18-0878

Brand: Leoch MPN: AGM-34-EV

Discontinued


The Leoch AGM-34-EV replacement battery meets or exceeds the original manufacturer specifications and ensures your satisfaction. The Leoch AGM-34-EV is a deep cycle, sealed lead acid battery, with a power rating of 12V 33Ah. The battery has been designed to deliver power when you need it, providing exceptional performance with a good service life in all applications.

Applications include: Electric tools, lawn mowers, golf trolleys and golf carts, portable apparatus, lights and instruments, electric toys, illumination light, fire alarms, portable power, wheelchairs and medical equipments.

If you need help or any additional information regarding this item, or any of the Leoch battery range, please do not hesitate to contact one of our customer service representatives or our technical team.


For the battery terminal options, please click on this link


  • Uses oxygen recombination technology: maintenance free
  • Special grid alloy: means less gassing, less self-discharging
  • Longer cycle life: special paste formula, over dimensioned negative plate
  • High quality AGM separator: extends the life cycle and prevents micro short circuit
  • ABS material: increase the strength of battery container

Trustpilot