LENOX 1779806 7L T2 Arbor with Pilot Drill

Order Code:

96-4449

Brand: LENOX MPN: 1779806 EAN-13: 0885363004816

Discontinued


This LENOX® Standard Holesaw Arbor has a plug ejection feature. Made from hardened carbon steel for added strength and durability. Starts on contact, the split point pilot drill provides faster penetration and less walking.

Specification:

Part Number: 7L
Fits Holesaws: 24L-96L
Holesaw Size: 38.1-152.4mm
Shank Type: Hex
Shank Size: 9.5mm (3/8in) & larger
Pilot Drill Length: 82.5mm (3.1/4in)


Type Arbor

Trustpilot