Christmas Opening Hours and Delivery Dates here

LENOX 10507833 DIAMOND™ Holesaw 51mm

Order Code:

96-4530

Brand: LENOX MPN: 10507833 EAN-13: 5706915078336

Discontinued


The LENOX® DIAMOND™ Holesaw has a robust design for greater durability in tough applications. With a long-lasting brazed diamond edge that drills more holes in even the hardest ceramic and stone materials. Its thin kerf enables fast and easy cutting. Round holes in the side of the holesaw make removing plugs faster and easier. Uses a standard or SNAP-BACK™ Arbor.

This LENOX® DIAMOND™ Holesaw has the following specification:

Diameter: 51mm
Fits SNAP-BACK™ Arbor: 2L, 6L
Fits Standard Arbor: 2L, 3L, 6L, 7L


Type Holesaw

Trustpilot