Leica Microsystems Stereo Zoom Microscope Binocular 35 x 10450500

Order Code:

64-1368

Brand: Leica Microsystems MPN: 10450500 EAN-13: 4016138727340
  • Country of Origin:
  • View All

Discontinued


The Leica Microsystems EZ4 HD stereo microscope offers high quality 4.4:1 zoom, ideal for university and college courses such as biology, anatomy and chemistry.

7 LEDs provide transmitted, incident and oblique light for high quality illumination and contrast of any application.

The integrated High Definition digital camera offers a fast, live Image on a computer screen or HD Display transforming the stereo microscope into a USB microscope. It captures 3 Mpixel colour images directly onto an SD card or Windows or Mac computer.

The intuitive imaging software allows for easy fine tuning, capture, and archiving of images. The Leica LAS EZ software also allows for basic annotation and measurements.


  • 7-way LED illumination provides incident oblique and transmitted light for high quality illumination and contrast
  • 4.4:1 Zoom magnification from 8x to 35x provides high resolution images
  • High Definition output for fast, live, high resolution images from real time specimens
  • View on HD displays without a computer
  • Integrated 3.0 Mega-Pixel CMOS camera gives excellent colour images with a max. resolution of 2048 x 1536
  • Compatible with the full range of Leica Application Software (LAS) modules, e.g. Multifocus, Measurement and Extended Annotation
  • Clearance (max.): 100mm
  • Height: 372mm
  • Length: 255mm
  • Width: 181mm
  • Operating voltage: 100 to 240V
  • Optical magnification (max.): 35x
  • Optical magnification (min.): 8x
  • Leica Microsystems type EZ4 HD
Head Type Binocular
Illumination LED
Max. Magnification 35x
Voltage 100 to 240

Questions

*Question functionality currently disabled
Tuesday, February 23, 2016 | Question by: Rapid Customer | Product code: 64-1368
Q. is this microscope a zoom model, what sort of field view and is it hdmi out as well as to computer
A. Hi Andrew, thank you for your question. The model has the following magnification as it is supplied with different eye pieces: 10/20 x, 16/16 x, 20/12 x. The unit can use USB HDMI and SD card.

Trustpilot