Christmas Opening Hours and Delivery Dates here

Leica Geosystems 848435 Lino L2S-1 Red X Line Laser Starter Pack

Order Code:

96-4424

Brand: Leica Geosystems MPN: 848435 EAN-13: 7640110697511

Discontinued


Leica's new generation Lino lasers provide best in class visibility, with an incredibly bright laser output and wide fan angle for both the horizontal and vertical laser lines.

The Leica Lino L2 projects clear cross lines exactly, quickly and easily, self-levelling to compensate for up to ±4° allowing you to concentrate on the job in hand. With a simple one button operation you can switch between horizontal, vertical or cross line projection. The laser unit incorporates a lock function which protects the unit during transport and allows the unit to project lines at an angle by tilting the unit.

Supplied with: 1 x Twist 250 Mounting Bracket, 1 x Reflective Target Plate, 3 x AA Alkaline batteries, 1 x Soft Pouch and 1 x 3 Year Warranty Card.

Specification:

Range: 15m/30m with Receiver
Accuracy: ±0.3mm/m
Self-Levelling Range: ±4°
Protection Class: IP54 Dust and Splash Protected
Tripod Thread: Laser 1/4in; Twist 250 Adaptor 3/8in
Power: 3 x AA 1.5V batteries (supplied)
Dimensions (HxDxW): 96 x 91 x 54mm


Type Level

Trustpilot