Christmas Opening Hours and Delivery Dates here

Legrand TC77 CCTV Camera Reliable Surveillance 1 piece.

Order Code:

09-7243

Brand: Legrand MPN: TC77 EAN-13: 4010957000691
Qty Unit Price (Ex VAT)
1+ £550.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 12/01/2026

The Legrand TC77 CCTV camera is a Bticino product designed for enhanced security monitoring. This high-quality camera is suitable for both residential and commercial surveillance applications. It offers reliable performance for keeping environments safe and secure.
Type CCTV camera
(Ø) 88mm
Depth 58.5mm
Dimensions (Ø x D) 88 mm x 58.5 mm
Hub Not required, optional for remote access
Operating Voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot