Legrand 403387 Circuit breaker 16 A 400 V AC MCB

Order Code:

16-6988

Brand: Legrand MPN: 403387 EAN-13: 3414970387172
  • Country of Origin: Poland
  • View All

Discontinued


Legrand 403387 is a highly reliable circuit breaker designed to provide effective protection in electrical installations. This product, also described as 2156861 - Legrand 403387, is rated for a current of 16 amperes and operates within a voltage range of up to 400 volts AC, making it well-suited for use in commercial and industrial environments where robust circuit protection is essential. Engineered with precision, this miniature circuit breaker (MCB) swiftly interrupts circuit flow in the event of an overload or short circuit, thereby mitigating potential damage to electrical systems. It is typically employed in distribution panels or control cabinets where maintaining electrical safety and continuity is critical for operational integrity.
Type Circuit breaker
Circuit breaker type Miniature circuit breaker
Colour Multicolour
Content 1
Depth 44mm
Dielectric Strength 4000 V
Doesnt contain Halogen
Energy limiting class 3
Height 88 mm
Input frequency 50 - 60 Hz
Input Voltage 240 - 415 V
Installation type DIN-rail
International Protection (IP) code IP20
Nominal Current 16A
Nominal Voltage 400V AC
Number of Pins 2
Number of Poles 2
Pollution degree 2
Product Type Circuit breaker
Rated current 16 A
Rated Voltage 400 V
Release characteristics B
Storage temperature (T-T) -40 - 70 °C
Switch-off capacity 6kA
Width 35.4 mm

You may also like


Trustpilot