Easter Opening Hours and Delivery Dates here

Legrand 031916 Colson Cable Tie 265x9mm Black 100Pieces UV Resistant

Order Code:

09-7103

Brand: Legrand MPN: 031916 EAN-13: 3245060319168
Qty Unit Price (Inc VAT)
1+ £40.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Legrand 031916 cable ties are 265 mm long and 9 mm wide, available in a pack of 100. These black cable ties are ideal for cable bundling and cable management. Manufactured by Legrand, they provide a reliable solution for organising electrical and data cables.
Length 265mm
Width 9mm
Colour Black
Material Plastic
Type Cable Ties
Max. bundle diameter 62 mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 530 N
Quantity per pack 1 pc(s)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot