Easter Opening Hours and Delivery Dates here

LEGO 76902 McLaren Elva

Order Code:

70-6710

Brand: Lego Speed Champions MPN: 76902 EAN-13: 5702016912487

Discontinued


This LEGO® Speed Champions McLaren Elva (76902) construction set gives children and car enthusiasts the chance to collect, build and explore one of the world's most exclusive speedster's. Stunning from every angle, this detailed replica delivers an engaging building experience, is perfect for display and awesome for super-aerodynamic racing action!

Just like the real thing
This collectible toy car comes with a wide chassis, which allows room for the 2-seat open cockpit and lots more authentic detailing. And with a McLaren driver minifigure, complete with race suit, racing helmet and wrench, there's plenty of inspiration for imaginative play.

Celebrating speed and innovation
LEGO Speed Champions building sets deliver mini versions of the world's leading and best-known automobiles. Perfect for display, these vehicles are also great for thrilling race action against other toy vehicles from the Speed Champions range.


  • A spectacular toy play set featuring a beautifully detailed replica of the ultra-exclusive McLaren Elva. Perfect for children and those with a passion for high-performance cars.
  • What's in the box? This toy car play set has everything you need to build your own collectible McLaren Elva model, plus a McLaren driver minifigure with race suit, racing helmet and wrench.
  • Children and car enthusiasts can explore the makeup of the real-life McLaren Elva as they build, before showing it off or putting it to the test against other toy cars from the Speed Champions range.
  • This 263-piece LEGO® Speed Champions McLaren Elva (76902) play set makes a great birthday or any-other-day gift for boys and girls aged 7 and up and for car enthusiasts of all ages.
  • The McLaren Elva measures over 1.5 in. (4cm) high, 6 in. (16cm) long and 3 in. (7cm) wide. And with its wider 8-stud chassis, it has room for a 2-seat open cockpit and lots of authentic detailing.
  • No batteries required. This toy car is powered by children's imaginations – so the racing action never stops!
  • Includes easy-to-follow, step-by-step building instructions so children and grown-ups can build at their leisure.
  • LEGO® Speed Champions sets give kids and car fans the chance to explore some of the world's most exciting cars, with authentic replica models that are great for racing play and display.
  • LEGO® bricks have been meeting stringent industry standards since 1958, ensuring they are always consistent and compatible and pull apart with ease every time.
  • These LEGO® Speed Champions building toys are thoroughly tested to ensure every play set meets strict safety standards.
Type Lego Speed Champions
Age Range 7+
Material Plastic
Number of Pieces 263

Trustpilot