Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854175725 Flashlight Headlamp Battery Cool White

Order Code:

41-1117

Brand: LEDVANCE MPN: 4099854175725

Discontinued


LEDVANCE Flashlight Headlamp. Engineered for versatility and comfort, this headlamp features a powerful cool white LED that provides bright, focused light, illuminating even the darkest corners of your environment
Type Head Light
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 60 x 30 x 44 mm
Factory colour Orange
Height 44mm
Length 60mm
Material Acrylonitrile butadiene styrene
Operating Voltage 3V
Power 1.60W
Power supply (LOV) battery-powered
Total luminous flux 80lm
Width 30mm

You may also like


Trustpilot