LEDVANCE 4099854175527 Camping Light LED Headlamp Rechargeable 100 Lm Cool White

Order Code:

41-0923

Brand: LEDVANCE MPN: 4099854175527

Discontinued


LEDVANCE LED Headlamp! Boasting an impressive 100 lumens of cool white light, this rechargeable headlamp is designed for campers, hikers, and outdoor enthusiasts alike. Its lightweight, adjustable design ensures a comfortable fit, allowing you to keep your hands free for tasks that matter most.
Type Head Light
Batteries 18650
Bulb Type LED (monochrome)
Colour Cool white
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 86 x 56 x 75 mm
Factory colour Orange
Height 75mm
Length 86mm
Luminous flux (high) 100lm
Number of bulbs 9
Operating Voltage 3.7V
Power 1.50W
Power supply (LOV) rechargeable
Width 56mm

Trustpilot