Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854029172 LED Tube T5 HF P 1449 mm 18W 830 Warm White

Order Code:

41-1256

Brand: LEDVANCE MPN: 4099854029172

Discontinued


LED tubes for electronic ballasts, splinter protection Retrofit replacement of existing T5 lamps on HF ballasts. Glass bulb with splitter protection for applications such as in the food industry. High colour consistency: Under 5 SDCM (threshold unit). Life: Up to 50,000 h. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Protection class: IP20 Compatible with many commercially available electronic ballasts . Thanks to glass technology, there's no hanging around. Simple, fast and safe replacement of lamps without rewiring. High luminous flux for demanding lighting tasks. Also suitable for low temperature operation. General lighting in ambient temperatures of -20…+45 °C. Offices, public facilities. Supermarkets and department stores. Industry.
Type Tube
Colour Warm white
Dimmable No
Base G5
Length 1463mm
(Ø) 18.5mm
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 830
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dim (Ø x H) 18.5 mm x 18.5 mm
Energy consumption 18.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 35W
Factory colour White
Height 18.5mm
Ignition time 0.50s
IP Rating IP20
Light bulbshape Tube shape
Material Glass
Misc Attribute T5
Number of bulbs 1
Power 18W
Product lifespan approx 50000h
Start-up time required to reach 60 % luminous flux (in sec) 2.00s
Total luminous flux 2550lm
Version matte
Width 18.5mm

You may also like


Trustpilot