Christmas Opening Hours and Delivery Dates here

LEDVANCE 4099854026577 LED Tube T8 Universal Ultra Output P 1500mm 23W Cool WH

Order Code:

41-1296

Brand: LEDVANCE MPN: 4099854026577

Discontinued


LED tubes for electronic ballasts (EVG), electromagnetic ballasts (conventional ballast/VVG) and mains voltage, splinter protection. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast, EVG lights or on mains voltage. Compatible with many conventional and many conventional electronic ballasts. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass bulb with splinter protection. For especially homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 60,000 h. No hanging thanks to glass technique. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 60% (as compared to T8 fluorescent lamp). Very high switching strength. High luminous flux for demanding lighting tasks. Also suitable for low temperature operation. Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. General lighting in ambient temperatures of -20…+45 °C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry.
Type Tube
Colour Neutral white
Dimmable No
Base G13
Length 1513mm
(Ø) 27.8mm
Circuits 200000
Colour consistency (SDCM) 5
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x H) 27.8 mm x 27.8 mm
Energy consumption 23.00 kWh/1000h
Energy efficiency rating C (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 58W
Height 27.8mm
Ignition time 0.50s
IP Rating IP20
Light bulbshape Tube shape
Material Glass
Misc Attribute T8
Power 23W
Product lifespan approx 60000h
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 3700lm
Version matte
Width 27.8mm

You may also like


Trustpilot