Christmas Opening Hours and Delivery Dates here
LEDVANCE 4058075843387 Highbay Blade E27 60W 840 E27 Blk

LEDVANCE 4058075843387 Highbay Blade E27 60W 840 E27 Blk

Order Code:

41-1144

Brand: LEDVANCE MPN: 4058075843387

Discontinued


LEDVANCE 4058075843387 Highbay Blade, engineered for efficiency and performance. Featuring a powerful 60W output with a stunning 4000K cool white light, this highbay lamp is perfect for warehouses, retail spaces, or industrial areas, providing superior brightness and clarityHighbay Blade lamps with E27 socket
Type Ceiling Light
Colour Black
Power 60W
Voltage 230V
(Ø) 337mm
Base E-27
Bulb Type LED (monochrome)
Circuits 10000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dimensions (Ø x H) 337 mm x 109 mm
Energy consumption 60 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 350W
Height 109mm
IP Rating IP20
Length 337mm
Luminous Flux 6500lm
Max. temperature 40°C
Min. temperature -20°C
Number of bulbs 1
Power Factor 0.90
Product lifespan approx 20000h
Total luminous flux 6500lm
Width 337mm

You may also like


Trustpilot