LEDVANCE 4058075831599 Essentials Floodlights Sensor 100W 4000K Cool White

Order Code:

41-1102

Brand: LEDVANCE MPN: 4058075831599

Discontinued


LEDVANCE 4058075831599 Essentials Floodlight featuring a powerful 100W output and a crisp 4000K cool white light. Designed for versatility and efficiency, this floodlight is perfect for illuminating driveways, gardens, and commercial spaces, providing a bright and uniform light that enhances security and clarity. Equipped with an advanced sensor, it automatically detects movement, ensuring your property is always protected while saving energy.
Type Floodlight
Bulb Type LED module
Colour Cool white
Colour temperature (Kelvin) 4000K
Dim (L x W x H) 270 x 45 x 272 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 272mm
IP Rating IP44
Length 270mm
Light features Incl. motion detector
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 100W
Protection Class I
Total luminous flux 10000lm
Width 45mm

You may also like


Trustpilot