Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075768253 Essentials Floodlights Sensor 20W 3000K Warm White

Order Code:

41-1107

Brand: LEDVANCE MPN: 4058075768253

Discontinued


LEDVANCE 4058075768253 Essentials Floodlight! At 20W, this powerful floodlight emits a warm white glow at 3000K, creating a welcoming ambiance for gardens, patios, and pathways. Featuring an integrated motion sensor, it provides both security and convenience by automatically activating when movement is detected, saving energy when not in use
Type Floodlight
IP Rating IP65
Power 20W
Bulb Type LED module
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 173 x 111 x 33 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 33mm
Length 173mm
Light features Incl. motion detector
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1600lm
Width 111mm

Trustpilot