Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075740938 Damp Proof Compact Throughwiring 1500V 50W 840 Cool White

Order Code:

41-0940

Brand: LEDVANCE MPN: 4058075740938

Discontinued


Modern wet room lights with through-wiring and light current-switchable versions
Type Ceiling Light
Colour White
Dimmable Yes
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 53mm
Dimensions (L x W x H) 1585 x 60 x 53 mm
Energy efficiency rating n.rel.
Height 53mm
IP Rating IP66
Length 1585mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Rod
Number of bulbs 1
Protection Class IP66
Total luminous flux 6100lm
Width 60mm

Trustpilot