LEDVANCE 4058075575677 Linear LED Magnet 3 Spot Sensor 9.5W Dim Cool White

Order Code:

41-1345

Brand: LEDVANCE MPN: 4058075575677
Qty Unit Price (Ex VAT)
1+ £47.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 25/12/2025

Flat chassis lamp, magnetic rail for flexible spot mounting. Shelf lighting. For interior lighting only. Shelf and under-cabinet lighting. Kitchens, working areas. Shelves.
Type Tube
Colour White
Power 9.5W
Voltage 230V
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 59mm
Dimensions (L x W x H) 645 x 71 x 59 mm
Energy efficiency rating n.rel.
Height 59mm
IP Rating IP20
Length 645mm
Light bulb included Yes
Material Aluminium
Misc Attribute Circular
Number of bulbs 3
Power supply (LOV) mains-powered
Protection Class II
Radiation angle 120°
Total luminous flux 600lm
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot