LEDVANCE 4058075423749 Floodlight 165 W 6500 K Sym 100 Bk Cool Daylight

Order Code:

41-1127

Brand: LEDVANCE MPN: 4058075423749

Discontinued


Bright, robust and durable LED floodlight. Energy saving of up to 90% compared to halogen lamps. Safe and very uniform illumination, thanks to opal, hardened glass diffuser.
Type Floodlight
Power 165W
Base w/o
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 6500K
Depth 60mm
Dim (L x W x H) 418 x 322 x 60 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 60mm
Length 418mm
Light bulb included Yes
Luminous Flux 20000lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 20000lm
Width 322mm

You may also like


Trustpilot