LEDVANCE 4058075268180 LED Value Batten 1200 mm 20 W 4000 K Cool White

Order Code:

41-1303

Brand: LEDVANCE MPN: 4058075268180

Discontinued


LEDVANCE Value Batten 1200mm 20W Cool White LED Illuminate your home or workspace with the LEDVANCE 4058075268180 LED Value Batten, an efficient and stylish lighting solution that delivers bright, cool white light at 4000 K. With its sleek 1200 mm design and energy-efficient 20 W power consumption, this LED batten not only enhances visibility but also helps you save on energy bills.
Type Tube
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 44mm
Dimmable No
Energy consumption 20 kWh/1000h
Energy efficiency rating n.rel.
Height 44mm
IP Rating IP20
Length 123.4cm
Light bulb included Yes
Luminous Flux 2000lm
Material Aluminium
Number of bulbs 1
Power 20W
Protection Class IP20
Rating per bulb 20W
Total luminous flux 2000lm

You may also like


Trustpilot