Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075267824 Door LED Down 4000K Silver Cool White

Order Code:

41-0955

Brand: LEDVANCE MPN: 4058075267824

Discontinued


LEDVANCE Door LED Down Light, featuring a crisp 4000K cool white glow that enhances visibility and adds a touch of elegance to your interiors. Perfect for hallways, entrances, and living spaces, this energy-efficient downlight ensures bright illumination while minimizing energy costs.
Type Down Light
IP Rating IP54
Power 0.95W
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 36.5mm
Dim (L x W x H) 102.5 x 92.4 x 36.5 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Silver
Height 36.5mm
Length 102.5mm
Light bulb included Yes
Material Plastic
Number of bulbs 1
Operating Voltage 4.5V
Protection Class IP54
Total luminous flux 40lm
Width 92.4mm

Trustpilot