Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075266889 Lunetta Shine WH Warm White

Order Code:

41-1404

Brand: LEDVANCE MPN: 4058075266889

Discontinued


LEDVANCE 4058075266889 Lunetta Shine. This stunning warm white LED lamp combines energy efficiency with elegant design, perfect for any room or occasion. Boasting a long lifespan and low energy consumption, it not only enhances your ambiance but also helps you save on electricity bills. With its sleek finish and modern aesthetics, the Lunetta Shine effortlessly fits into any decor.
Type Socket Light
Colour Warm white
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dimensions (L x W x H) 6 x 6.2 x 9 cm
Energy efficiency rating n.rel.
Height 9cm
Length 6cm
Light bulb included Yes
Luminous Flux 10lm
Misc Attribute Rectangular
Power supply (LOV) mains-powered
Width 6.2cm

Trustpilot