Christmas Opening Hours and Delivery Dates here

LEDVANCE 4058075213876 Worklights S-Stand 50 W 4000 K Cool White

Order Code:

41-1650

Brand: LEDVANCE MPN: 4058075213876

Discontinued


LEDVANCE S-Stand Worklight, featuring a powerful 50W output that delivers a bright, cool white light at 4000K. Designed for versatility, this portable worklight is perfect for construction sites, garages, or home projects
Type Tripod Light
Dim (L x W x H) 26.7 x 27.2 x 39.5 cm
Energy efficiency rating n.rel.
Height 39.5cm
Length 26.7cm
Power 50W
Total luminous flux 4500lm
Width 27.2cm

You may also like


Trustpilot