Christmas Opening Hours and Delivery Dates here

Ledlenser 9804TP PTT Police Tac Torch LED (Test-It Pack)

Order Code:

96-4397

Brand: Ledlenser MPN: 9804TP EAN-13: 4029113990455

Discontinued


Ledlenser’s expert track record in hi-tech police torches has paved the way for the twist-focus classic - the Police Tac Torch (PTT). This small-bodied, tactical-style hand torch has been specially designed to meet the needs of emergency teams, security firms and rapid response units all over the world. It has deeper diamond-shaped knurling on the barrel for improved grip with or without gloves, a fast-action Dynamic Switch with a choice of Power or Low Power light settings, and a removable anti-roll protector at one end for extra stability. At the other end an almighty powerful premium LED light chip will generate up to 280 lumens, enough to reach up to 220 metres distance away. The maximum burn time is 25 hours. Ledlenser’s legendary twist-focus is retained, complementing the patented Advanced Focusing Optics for superior quality light consistency all the way through from flood to spot. The PTT also features Ledlenser’s near-indestructible aircraft-grade aluminium body and gold-plated internal battery contacts for optimum conductivity and corrosion-resistance. 7-year with registration warranty for complete peace of mind.

Supplied with wrist strap. roll protection and batteries (3 x AAA).

Specification:

Power: 280/25 lumens
Run Time: 3/25 hours
Beam Distance: 220/80m
IP Rating: IPX4
Size: 116 x Ø32mm
Weight: 132g

7-year with registration warranty.

This Ledlenser PTT Police Tac Torch LED is supplied in a Test-It pack.


Type Torch

Trustpilot