Christmas Opening Hours and Delivery Dates here

Ledlenser 5507DR i7DR Rechargeable LED Torch + 2 Battery Units (Boxed)

Order Code:

96-4374

Brand: LED LENSER MPN: 5507DR EAN-13: 4029113550734

Discontinued


The Ledlenser i7DR Rechargeable LED Torch with double battery dock is ideal for everyday professional use. With patented Advanced Focusing Optics that enable a quick and easy transition from Flood (near) to Spot (distance) illumination, the focus lock fixes the desired beam. It offers 2 power settings - High Power: 220 lumens of crisp white light with a beam distance of up to 180m, or Low Power: 25 lumens of crisp white light with a run time of 30 hours. The barrel has a special grooved diamond surface for a secure hold, even when hands are oily or wet. Fitted with a dynamic switch on the end of the cap for quick and easy switching. Fully rechargeable with a 6 hour charge time. 7-year with registration warranty for complete peace of mind.

Supplied with USB charging cable, double battery charging dock, wrist strap, belt pouch, roll protector and batteries (8 x AAA NiMH).

Specification:

Power: 220/25 lumens
Run Time: 4/30 hours
Beam Distance: 180/60m
IP Rating: IPX4
Size: 130 x Ø36.5mm
Weight: 175g

7-year with registration warranty.


Type Torch

You may also like


Trustpilot