Christmas Opening Hours and Delivery Dates here

Ledlenser 502177 P4R Rechargeable Torch

Order Code:

96-4388

Brand: Ledlenser MPN: 502177 EAN-13: 4058205020398
Qty Unit Price (Ex VAT)
1+ £35.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayBack-order availability date - 18/02/2026

The Ledlenser P4R Rechargeable Pen Torch is powerful and the perfect shape to illuminate/inspect those dark, hard to reach places. It offers 3 brightness levels: Power 200 lumens, Mid-Power 90 lumens and Low Power 15 lumens. Features the patented Advanced Focusing System; clever engineering enables seamless beam focusing for near (flood) or distance (spot) illumination and any level in between.

Its aircraft-grade aluminium housing provides strength and durability, whilst being corrosive resistant. IP54 ingress rated, sufficiently protected against dust ingress to prevent normal operation. Fully protected against solid objects and resistant to splashing water from any angle. Its handy pocket clip enables you to safely attach the torch to pockets, overalls or straps.

Kinder to the environment, its housing and rechargeable battery lasts significantly longer than disposable alternatives. Recharges in just 2.5 hours.

7-year with registration warranty for complete peace of mind.

Supplied with a rechargeable Li-ion battery pack (Li-ion 10440) with integrated USB port, and USB Cable.

Specification:

Power: 200/90/15 lumens
Run Time: 1.5/3/25 hours
Beam Distance: 90/60/15m
IP Rating: IP54
Charge Time: 2.5 hours
Size 150 x Ø15mm
Weight: 55g


Type Torch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot