Ledlenser 500883 P3 LED Keyring Torch (Test-It Pack)

Order Code:

96-4386

Brand: LED LENSER MPN: 500883 EAN-13: 4058205009423

Discontinued


The Ledlenser P3 LED Keyring Torch is a little wonder of engineering. It includes the most innovative light focus technology for improved range and performance, yet it is conveniently small for easy storage in a pocket or on a keyring. Delivers 25 lumens of bright white light with an amazing beam distance of up to 60m. In use its patented Advanced Focusing Optics allows quick transition from circular low beam to more sharply-focused long distance light. A simple push-button switch at one end and easy-slide Speed Focus at the other make it a joy to use. 7-year with registration warranty for complete peace of mind.

Supplied with keyring, wrist strap, belt/storage pouch and 1 x AAA battery.

Specification:

Power: 25 lumens
Run Time: 6 hours
Beam Distance: 60m
IP Rating: IPX4
Size: 90 x Ø19mm
Weight (including batteries): 35g

7-year with registration warranty.


Type Torch

Trustpilot