Christmas Opening Hours and Delivery Dates here

LED Supplies TOUCH-4-WIRELESS LED Strip Controller 1 Zone - Wireless RGBW

Order Code:

56-1073

Brand: LED Supplies MPN: TOUCH-4-WIRELESS

Discontinued


A wireless, glass fronted, wall mounted controller for RGBW LED strips. This single zone controller provides On/Off, dimming, colour cycling, On/Off and brightness of white LEDs only, and a save function.
  • Extremely easy to connect and install
  • Simple set up
  • Operating instructions provided
Type Controller
Dimensions (L x W x H) 86 x 86 x 36mm
Length 50000mm
Power Consumption 144 to 288W
Supply Voltage (DC) 100 to 240V

Trustpilot