LED Lenser 9427 B7.2 320lm High End Power LED Flashlight Torch - Titanium - Box

Order Code:

51-9224

Brand: LED LENSER MPN: 9427

Discontinued


The LED-LENSER 8427 B7 200lm High End Power LED Flashlight Torch Titanium has been manufactured with a Cree power-LED and an innovative bracket, making it versatile for all uses.

Its luminosity is similar to that of motorcycle headlights, while the different light-modes offer focused far-reaching light, unfocused circular and large-area light, along with all the intermediate stages. The lamp is naturally splash-protected, so that even a strong rain does not hinder the functionality.


  • 1 LED
  • Splash-protected housing
  • Visible up to 10km
  • LED-life over 100,000h
  • 4 x 1.5V AAA batteries (included with holder)
  • Titanium colour
  • 37 x 133mm (Ø x L)
  • 64hrs light duration
  • High-End-Power-LED
  • 200lm luminous flux (lumen)
  • Aluminium material
  • 6V operating voltage
  • 3W power
  • 192g weight (with batteries)
  • Manufacturer's part 8427

Trustpilot